QF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QF Series
0402 (1005) End
0402 (1005) Side

ELJ-QF1N2ZF

Digi-Key Part Number
PCD2394TR-ND - Tape & Reel (TR)
PCD2394CT-ND - Cut Tape (CT)
PCD2394DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-QF1N2ZF
Supplier
Description
FIXED IND 1.2NH 400MA 60MOHM SMD
Detailed Description
Unshielded Multilayer Inductor 60mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Inductance
1.2 nH
Tolerance
±0.2nH
Current Rating (Amps)
400 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,06790 €679,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,27000 €0,27 €
100,16600 €1,66 €
250,13680 €3,42 €
500,11880 €5,94 €
1000,10260 €10,26 €
2500,08448 €21,12 €
5000,07308 €36,54 €
1.0000,06220 €62,20 €
Digi-Reel®
QtyUnit PriceExt Price
10,27000 €0,27 €
100,16600 €1,66 €
250,13680 €3,42 €
500,11880 €5,94 €
1000,10260 €10,26 €
2500,08448 €21,12 €
5000,07308 €36,54 €
1.0000,06220 €62,20 €
Additional Resources
AttributeDescription
Other Names
PCD2394DKR
PCD2394CT
ELJQF1N2ZF
PCD2394TR
Standard Package10.000