NA Series type 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NA Series type 1008
1210 (3225) Side
1210 (3225) End

ELJ-NA1R2JF

Digi-Key Part Number
PCD1132TR-ND - Tape & Reel (TR)
PCD1132CT-ND - Cut Tape (CT)
PCD1132DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-NA1R2JF
Supplier
Description
FIXED IND 1.2UH 120MA 2.3OHM SMD
Detailed Description
Unshielded Wirewound Inductor 2.3Ohm Max 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
1.2 µH
Tolerance
±5%
Current Rating (Amps)
120 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD1132CT
ELJ-NA1R2JB
PCD1132CT-NDR
PCD1132TR-NDR
Q2506959
ELJNA1R2JF
PCD1132DKR
ELJNA1R2JB
PCD1132TR
Standard Package2.000