FC Series Type 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC Series Type 1008
1008 (2520) Top
1008 (2520) Footprint

ELJ-FC330JF

Digi-Key Part Number
PCD1246TR-ND - Tape & Reel (TR)
PCD1246CT-ND - Cut Tape (CT)
PCD1246DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-FC330JF
Supplier
Description
FIXED IND 33UH 110MA 7.1 OHM SMD
Detailed Description
33 µH Unshielded Wirewound Inductor 110 mA 7.1Ohm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
110 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.1Ohm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD1246DKR
Q2345269
PCD1246CT-NDR
PCD1246TR-NDR
PCD1246CT
PCD1246TR
ELJFC330JF
Standard Package2.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NLV25T-330J-EFTDK Corporation54445-16476-1-ND0,23000 €Direct
NLV25T-330J-PFTDK Corporation2.000445-1743-1-ND0,23000 €Direct