TSUQ SERIES 50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSUQ SERIES 50
TS Series side_50
TS Series bottom_30

EET-UQ2E152DA

Digi-Key Part Number
P11869-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EET-UQ2E152DA
Supplier
Description
CAP ALUM 1500UF 20% 250V SNAP
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
133mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.04 A @ 120 Hz
Ripple Current @ High Frequency
5.656 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
EETUQ2E152DA
P11869
Q6555902C
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESMQ251VSN152MR50SUnited Chemi-Con154565-2757-ND5,60000 €Similar
380LQ152M250K052Cornell Dubilier Electronics (CDE)215338-3492-ND6,27000 €Direct