6.60mm x 6.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V820SV

Digi-Key Part Number
P124723TR-ND - Tape & Reel (TR)
P124723CT-ND - Cut Tape (CT)
P124723DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK1V820SV
Supplier
Description
CAP ALUM 82UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,87000 €0,87 €
100,66100 €6,61 €
500,54940 €27,47 €
1000,47300 €47,30 €
5000,36620 €183,10 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,31535 €315,35 €
Additional Resources
AttributeDescription
Other Names
EEEFK1V820SV
P124723CT
P124723DKR
P124723TR
Standard Package1.000