4-SMD (0.175, 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD (0.175, 4.45mm)
AQY Ultra Mini Circuit
AQY Ultra Mini

AQY221R2VY

Digi-Key Part Number
255-2685-2-ND - Tape & Reel (TR)
255-2685-1-ND - Cut Tape (CT)
255-2685-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY221R2VY
Supplier
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Package / Case
4-SMD (0.175", 4.45mm)
Supplier Device Package
4-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,75000 €4,75 €
104,45000 €44,50 €
253,95600 €98,90 €
503,75820 €187,91 €
1003,56040 €356,04 €
2503,16484 €791,21 €
5002,96704 €1.483,52 €
1.0002,76923 €2.769,23 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.5002,71978 €9.519,23 €