



KR-1800SCET | |
|---|---|
DigiKey Part Number | SY156T-ND |
Manufacturer | |
Manufacturer Product Number | KR-1800SCET |
Description | BATTERY NICAD 1.2V 1.8AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 360mA | |
Shelf Life | - | |
Standard Charge Current | 180mA | |
Standard Charge Time | 16Hrs | |
Weight | 48.99 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,38500 € | 43,85 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,18930 € |

