
SPSDEVK1-CER-GEVK | |
|---|---|
DigiKey Part Number | SPSDEVK1-CER-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | SPSDEVK1-CER-GEVK |
Description | EVAL SMART PASSIVE SENSOR |
Customer Reference | |
Detailed Description | - RFID Reader Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |

