
NCV51511SYNCBUCKGEVB | |
|---|---|
DigiKey Part Number | NCV51511SYNCBUCKGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV51511SYNCBUCKGEVB |
Description | EVAL BOARD FOR NCV51511 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCV51511 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | NCV51511 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,56000 € | 56,56 € |
| Unit Price without VAT: | 56,56000 € |
|---|---|
| Unit Price with VAT: | 66,17520 € |

