NCS36510GEVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS36510GEVK

DigiKey Part Number
NCS36510GEVKOS-ND
Manufacturer
Manufacturer Product Number
NCS36510GEVK
Description
ORION EVAL BOARD
Customer Reference
Detailed Description
NCS36510 - Transceiver; 802.15.4 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
NCS36510
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,29000 €159,29 €
Manufacturers Standard Package
Unit Price without VAT:159,29000 €
Unit Price with VAT:186,36930 €