



NCS35011GEVK1 | |
|---|---|
DigiKey Part Number | 488-NCS35011GEVK1-ND |
Manufacturer | |
Manufacturer Product Number | NCS35011GEVK1 |
Description | EVAL BOARD FOR NCS35011 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NCS35011 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | NCS35011 | |
Primary Attributes | 3 ~ 5 Cell- Li-Ion | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| 10 | 65,56300 € | 655,63 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 76,89240 € |

