
NCP4306FLY150GEVB | |
|---|---|
DigiKey Part Number | 488-NCP4306FLY150GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP4306FLY150GEVB |
Description | EVAL BOARD FOR NCP4306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NCP4306 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP4306 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,07000 € | 49,07 € |
| Unit Price without VAT: | 49,07000 € |
|---|---|
| Unit Price with VAT: | 57,41190 € |

