NCP3337MN330GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3337MN330GEVB
Adjustable Output Voltage LDO Regulator Evaluation Board - NCP3337

NCP3337MN330GEVB

DigiKey Part Number
NCP3337MN330GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3337MN330GEVB
Description
EVAL BOARD FOR NCP3337
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
NCP3337 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
2.9V ~ 12V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
NCP3337
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,09000 €37,09 €
Manufacturers Standard Package
Unit Price without VAT:37,09000 €
Unit Price with VAT:43,39530 €