
NCP2811BDTBRGEVB | |
|---|---|
DigiKey Part Number | NCP2811BDTBRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP2811BDTBRGEVB |
Description | EVAL BOARD FOR NCP2811B |
Customer Reference | |
Detailed Description | NCP2811B NOCAP™ Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 110mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Utilized IC / Part | NCP2811B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

