NCP152MXTCGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP152MXTCGEVB

DigiKey Part Number
NCP152MXTCGEVB-ND
Manufacturer
Manufacturer Product Number
NCP152MXTCGEVB
Description
EVAL BOARD FOR NCP152
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NCP152 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Voltage - Output
-
Current - Output
150mA, 150mA
Voltage - Input
1.9V ~ 5.25V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
NCP152
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,97000 €89,97 €
Manufacturers Standard Package
Unit Price without VAT:89,97000 €
Unit Price with VAT:105,26490 €