
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Smart Card | |
Embedded | No | |
Utilized IC / Part | NCN8025A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,72000 € | 119,72 € |
| Unit Price without VAT: | 119,72000 € |
|---|---|
| Unit Price with VAT: | 140,07240 € |

