1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP9V160RL

DigiKey Part Number
MKP9V160RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP9V160RL
Description
DIAC/SIDAC 150-170V 900MA AXIAL
Customer Reference
Detailed Description
Diac/Sidac Thyristor 150 ~ 170V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
150 ~ 170V
Current - Breakover
200 µA
Current - Hold (Ih) (Max)
100 mA
Current - Peak Output
900 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

65.000In Stock
Ships from Rochester Electronics, LLC