
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 150 ~ 170V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 900 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | Axial | |
Base Product Number |

