Heat Sink TO-247, TO-264 Aluminum 5.0W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV-302-55E

DigiKey Part Number
MV-302-55E-ND
Manufacturer
Manufacturer Product Number
MV-302-55E
Description
HEATSINK FOR TO-247 TO-264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247, TO-264 Aluminum 5.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
2.170" (55.12mm)
Series
Width
2.200" (55.88mm)
Packaging
Box
Fin Height
1.712" (43.48mm)
Part Status
Active
Power Dissipation @ Temperature Rise
5.0W @ 20°C
Type
Top Mount
Thermal Resistance @ Forced Air Flow
1.00°C/W @ 300 LFM
Package Cooled
Material
Attachment Method
Clip and PC Pin
Material Finish
Degreased
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1009,43680 €943,68 €
Unit Price without VAT:9,43680 €
Unit Price with VAT:11,04106 €