
LPC5516JBD100Y | |
|---|---|
DigiKey Part Number | 568-LPC5516JBD100YTR-ND - Tape & Reel (TR) 568-LPC5516JBD100YCT-ND - Cut Tape (CT) 568-LPC5516JBD100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5516JBD100Y |
Description | IC MCU 32BIT 256KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b SAR |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Supplier Device Package 100-HLQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Package / Case 100-LQFP Exposed Pad |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31300 € | 43,13 € |
| 25 | 3,98680 € | 99,67 € |
| 100 | 3,62880 € | 362,88 € |
| 250 | 3,46972 € | 867,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30215 € | 3.302,15 € |
| 2.000 | 3,23180 € | 6.463,60 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,56370 € |


