


LPC11U23FBD48/301, | |
|---|---|
DigiKey Part Number | 568-8520-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U23FBD48/301, |
Description | IC MCU 32BIT 24KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11U23FBD48/301, Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,05720 € | 76,43 € |
| 100 | 2,77120 € | 277,12 € |
| 250 | 2,63468 € | 658,67 € |
| 500 | 2,55244 € | 1.276,22 € |
| 1.000 | 2,48471 € | 2.484,71 € |
| 2.500 | 2,41324 € | 6.033,10 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,10120 € |


