New at DigiKey
Image for ARA-2120AA-IA0T-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA-2120AA-IA0T-T

DigiKey Part Number
568-ARA-2120AA-IA0T-T-ND
Manufacturer
Manufacturer Product Number
ARA-2120AA-IA0T-T
Description
ARA240 DISCRETE NEURAL PROCESSIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 1 Core 900MHz 625-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O
0.84V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 105°C (TJ)
Packaging
Tray
Security Features
Secure Boot
Part Status
Active
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core
Package / Case
625-LFBGA, FCBGA
Speed
900MHz
Supplier Device Package
625-FCBGA (17x17)
RAM Controllers
LPDDR4
Additional Interfaces
I2C, SPI, UART
Graphics Acceleration
No
Base Product Number
USB
USB 3.2 (1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,30000 €87,30 €
1073,04100 €730,41 €
8465,98310 €5.542,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,30000 €
Unit Price with VAT:102,14100 €