Image for JB15HBPF-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HBPF-BB

DigiKey Part Number
JB15HBPF-BB-ND
Manufacturer
Manufacturer Product Number
JB15HBPF-BB
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15HBPF-BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
10.00mm x 10.00mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green
Packaging
Tray
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Operating Force
265gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Process Sealed
Contact Rating @ Voltage
0.125A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Switch Travel
0.30mm
Actuator Height off PCB, Vertical
14.70mm
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 103
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,58000 €7,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58000 €
Unit Price with VAT:8,86860 €