WT_UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1V151MNL1GS

DigiKey Part Number
493-2204-2-ND - Tape & Reel (TR)
493-2204-1-ND - Cut Tape (CT)
493-2204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1V151MNL1GS
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1V151MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29500 €2,95 €
500,21880 €10,94 €
1000,19480 €19,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15310 €76,55 €
1.0000,13886 €138,86 €
1.5000,13330 €199,95 €
2.5000,12589 €314,73 €
3.5000,12153 €425,36 €
5.0000,11731 €586,55 €
6.0000,11531 €691,86 €
12.0000,10853 €1.302,36 €
12.5000,10817 €1.352,12 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €