



UWT1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2166-2-ND - Tape & Reel (TR) 493-2166-1-ND - Cut Tape (CT) 493-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 129 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10092 € | 50,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09081 € | 90,81 € |
| 2.000 | 0,08219 € | 164,38 € |
| 3.000 | 0,07902 € | 237,06 € |
| 5.000 | 0,07484 € | 374,20 € |
| 7.000 | 0,07228 € | 505,96 € |
| 10.000 | 0,06981 € | 698,10 € |
| 12.000 | 0,06864 € | 823,68 € |
| 24.000 | 0,06797 € | 1.631,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

