WT,WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT0J220MCL1GB

DigiKey Part Number
493-2150-2-ND - Tape & Reel (TR)
493-2150-1-ND - Cut Tape (CT)
493-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT0J220MCL1GB
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT0J220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
33 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16300 €1,63 €
500,11920 €5,96 €
1000,10500 €10,50 €
5000,08054 €40,27 €
1.0000,07280 €72,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06636 €132,72 €
4.0000,06100 €244,00 €
6.0000,05806 €348,36 €
10.0000,05457 €545,70 €
14.0000,05349 €748,86 €
20.0000,05178 €1.035,60 €
24.0000,05096 €1.223,04 €
48.0000,04905 €2.354,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €