



UWT0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2160-2-ND - Tape & Reel (TR) 493-2160-1-ND - Cut Tape (CT) 493-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,19570 € | 19,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15388 € | 76,94 € |
| 1.000 | 0,14066 € | 140,66 € |
| 1.500 | 0,13399 € | 200,98 € |
| 2.500 | 0,12654 € | 316,35 € |
| 3.500 | 0,12217 € | 427,60 € |
| 5.000 | 0,11794 € | 589,70 € |
| 6.000 | 0,11593 € | 695,58 € |
| 12.000 | 0,10912 € | 1.309,44 € |
| 12.500 | 0,10876 € | 1.359,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

