



UWT0G101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2141-2-ND - Tape & Reel (TR) 493-2141-1-ND - Cut Tape (CT) 493-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G101MCL1GB |
Description | CAP ALUM 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10880 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09885 € | 98,85 € |
| 2.000 | 0,09058 € | 181,16 € |
| 3.000 | 0,08640 € | 259,20 € |
| 5.000 | 0,08175 € | 408,75 € |
| 7.000 | 0,07867 € | 550,69 € |
| 10.000 | 0,07433 € | 743,30 € |
| 12.000 | 0,07375 € | 885,00 € |
| 24.000 | 0,07084 € | 1.700,16 € |
| 25.000 | 0,07061 € | 1.765,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

