777178-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777178-01

DigiKey Part Number
2770-777178-01-ND
Manufacturer
Manufacturer Product Number
777178-01
Description
VXI-MXI-2 MAINFRAME EXTENDERS
Customer Reference
Detailed Description
Card Extenders VME
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
VME
Size / Dimension
13.386" x 9.187" (340mm x 233.35mm)
Contacts
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
17.958,43000 €7.958,43 €
Manufacturers Standard Package
Unit Price without VAT:7.958,43000 €
Unit Price with VAT:9.311,36310 €