


PMEG3020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG3020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EXD-QX |
Description | PMEG3020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.3 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 105pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 2 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020EXDX | Nexperia USA Inc. | 50 | 1727-PMEG3020EXDXCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07352 € | 36,76 € |
| 1.000 | 0,06501 € | 65,01 € |
| 2.000 | 0,05782 € | 115,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05082 € | 228,69 € |
| 9.000 | 0,04586 € | 412,74 € |
| 13.500 | 0,04333 € | 584,96 € |
| 22.500 | 0,04049 € | 911,02 € |
| 31.500 | 0,03880 € | 1.222,20 € |
| 45.000 | 0,03716 € | 1.672,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

