


PMEG2010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG2010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EXD-QX |
Description | PMEG2010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.3 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 105pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 20 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2010EXDX | Nexperia USA Inc. | 85 | 1727-PMEG2010EXDXCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09080 € | 9,08 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05891 € | 58,91 € |
| 2.000 | 0,05231 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04589 € | 206,50 € |
| 9.000 | 0,04134 € | 372,06 € |
| 13.500 | 0,03902 € | 526,77 € |
| 22.500 | 0,03640 € | 819,00 € |
| 31.500 | 0,03486 € | 1.098,09 € |
| 45.000 | 0,03335 € | 1.500,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

