New at DigiKey
Socket Contact Gold 24-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2264712214

DigiKey Part Number
900-2264712214-ND
Manufacturer
Manufacturer Product Number
2264712214
Description
NANO-FIT TERM 24/26 30U AU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300.0000,16369 €49.107,00 €
Unit Price without VAT:0,16369 €
Unit Price with VAT:0,19152 €