cms-photo-not-available

0850520282

Digi-Key Part Number
0850520282-ND
Manufacturer
Molex
Manufacturer Product Number
0850520282
Supplier
Description
CONN DIN RCPT 96POS PCB RA GOLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bag
QtyUnit PriceExt Price
300€5.64680€1,694.04
Additional Resources
AttributeDescription
Other Names
85052-0282
850520282
Standard Package30