07957630xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0795763008

Digi-Key Part Number
0795763008-ND
Manufacturer
Molex
Manufacturer Product Number
0795763008
Supplier
Description
CABLE MINISAS-SATA M-M 152.4MM
Detailed Description
36, 7 (4) Position miniSAS 4i, SATA Plug to Plug (4) 0.500' (152.40mm, 6.000") Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Cable Connectors
miniSAS 4i, SATA
Number of Positions
36, 7 (4)
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Internal
Length
0.500' (152.40mm, 6.000")
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
79576-3008
795763008
Standard Package300