Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510052 | Molex | 0 | 900-0732510052-ND | 3,74045 € | Parametric Equivalent |
| 0732511342 | Molex | 0 | 900-0732511342-ND | 0,00000 € | Parametric Equivalent |
| 0732512790 | Molex | 0 | 900-0732512790-ND | 6,52696 € | Parametric Equivalent |
| 0732510051 | Molex | 161 | WM20432-ND | 7,22000 € | Parametric Equivalent |
| 11_SMA-50-2-100/111_NE | Huber+Suhner, Inc. | 4 | 3628-11_SMA-50-2-100/111_NE-ND | 38,50000 € | Parametric Equivalent |













