cms-photo-not-available

0687670019

Digi-Key Part Number
0687670019-ND
Manufacturer
Molex
Manufacturer Product Number
0687670019
Supplier
Description
HDMI(M)TO HDMI(M) GOLD 2M CABLE
Detailed Description
Cable Assembly HDMI-A Male to HDMI-A Male 6.6' (2.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Connector Type
HDMI-A Male to HDMI-A Male
Length
6.6' (2.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
068767-0019
68767-0019
687670019
Standard Package50