


0430451608 | |
|---|---|
DigiKey Part Number | 900-0430451608TR-ND - Tape & Reel (TR) 900-0430451608CT-ND - Cut Tape (CT) 900-0430451608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451608 |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451608 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,29500 € | 62,95 € |
| 25 | 5,90080 € | 147,52 € |
| 50 | 5,61900 € | 280,95 € |
| 100 | 5,35090 € | 535,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,68375 € | 1.136,75 € |
| 400 | 5,41263 € | 2.165,05 € |
| 600 | 5,26010 € | 3.156,06 € |
| 1.000 | 5,07411 € | 5.074,11 € |
| 1.400 | 4,95524 € | 6.937,34 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,66970 € |


