cms-photo-not-available

0387590377

Digi-Key Part Number
0387590377-ND
Manufacturer
Molex
Manufacturer Product Number
0387590377
Supplier
Description
SR BTS PC CS 6 ASY CNP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Circuit - - Connector -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
-
Part Status
Active
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
0387590377-ND
QtyUnit PriceExt Price
300€1.76280€528.84
Additional Resources
AttributeDescription
Other Names
0387-59-0377
75506-C-N-P-47-50
Standard Package100