cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386106125

Digi-Key Part Number
0386106125-ND
Manufacturer
Molex
Manufacturer Product Number
0386106125
Supplier
Description
CONN BARRIER STRIP 25CIRC 0.25"
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
25 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
25
Number of Wire Entries
25
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2506,41372 €1.603,43 €
Additional Resources
AttributeDescription
Other Names
0386-10-6125
386106125
386-10-6125
61525-W
38610-6125
Standard Package10