cms-photo-not-available

0351640800

Digi-Key Part Number
0351640800-ND
Manufacturer
Molex
Manufacturer Product Number
0351640800
Supplier
Description
CONN BOARD-IN HSG 8POS 2.50MM
Detailed Description
8 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Board-In
Contact Type
Male Pin
Number of Positions
8
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Other Names
035164-0800
35164-0800
351640800
Standard Package1,000