cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210490877

Digi-Key Part Number
0210490877-ND
Manufacturer
Molex
Manufacturer Product Number
0210490877
Supplier
Description
CABLE FFC 19POS 1.25MM 1.18"
Detailed Description
19 Position FFC, FPC Cable 0.049" (1.25mm) 1.180" (29.97mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
19
Pitch
0.049" (1.25mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
Additional Resources
AttributeDescription
Other Names
021049-0877
21049-0877
210490-0877
210490877
Standard Package1.000