
3145-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11420-ND |
Manufacturer | |
Manufacturer Product Number | 3145-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.297" (7.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.093" (2.36mm) |
Series | Mounting Hole Diameter 0.062" (1.57mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.041" (1.04mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.072" (1.83mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.187" (4.75mm) | Base Product Number |
Length - Below Flange 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53480 € | 13,37 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,48500 € | 48,50 € |
| 250 | 0,45460 € | 113,65 € |
| 500 | 0,43288 € | 216,44 € |
| 1.000 | 0,41220 € | 412,20 € |
| 3.000 | 0,38145 € | 1.144,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


