TRF1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1002

DigiKey Part Number
TRF1002-ND
Manufacturer
Manufacturer Product Number
TRF1002
Description
RF ANT 2.4GHZ WHIP/TILT PANEL MT
Customer Reference
Detailed Description
RF ANTENNA MiWi, Wi-Fi, Zigbee™ Whip, Tilt U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
6.850" (174.00mm)
Applications
MiWi, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.