
TK5552A-PP | |
|---|---|
DigiKey Part Number | TK5552A-PP-ND |
Manufacturer | |
Manufacturer Product Number | TK5552A-PP |
Description | RFID TAG R/W 100-150KHZ |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 100kHz ~ 150kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Standards | - | |
Operating Temperature | -25°C ~ 75°C |

