28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E142JY

Digi-Key Part Number
576-2493-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10E142JY
Supplier
Description
IC SHIFT REGISTER 9BIT 28-PLCC
Detailed Description
Shift Shift Register 1 Element 9 Bit 28-PLCC (11.48x11.48)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
9
Function
Universal
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1611-SY10E142JYINACTIVE
1611-SY10E142JY-ND
SY10E142JY-ND
576-2493
1611-SY10E142JY
Standard Package38