28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S371JC

Digi-Key Part Number
SY100S371JC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100S371JC
Supplier
Description
IC MULTIPLEXER 2 X 4:1 28PLCC
Detailed Description
Multiplexer 2 x 4:1 28-PLCC (11.48x11.48)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38