
RN-USB-X | |
|---|---|
DigiKey Part Number | 740-1005-ND |
Manufacturer | |
Manufacturer Product Number | RN-USB-X |
Description | ADAPTER BLUETOOTH USB DRIVERLESS |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth 1.1, 1.2, +EDR Class 1 USB 2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth 1.1, 1.2, +EDR Class 1 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2Mbps | |
Features | 100m Range | |
Voltage - Supply | - | |
Base Product Number |

