
RN-SMA-RA | |
|---|---|
DigiKey Part Number | 740-1016-ND |
Manufacturer | |
Manufacturer Product Number | RN-SMA-RA |
Description | RF ANT 2.4GHZ WHP RA SMA ML 2.5" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.2GHz ~ 2.7GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -1.2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.106" (53.50mm) | |
Applications | - |


