
RN-340M-S | |
|---|---|
DigiKey Part Number | RN-340M-S-ND |
Manufacturer | |
Manufacturer Product Number | RN-340M-S |
Description | ADAPTER DB9M RS232 TO WIFI SMA |
Customer Reference | |
Detailed Description | RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

