MFR Recommended

RN-240F | |
|---|---|
DigiKey Part Number | 740-1001-ND |
Manufacturer | |
Manufacturer Product Number | RN-240F |
Description | ADAPTER BLUETOOTH FRFLY SRL FEML |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR, Class 1 UART, RS-232 234kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v2.0+EDR, Class 1 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | UART, RS-232 | |
Sensitivity | -80dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 234kBaud | |
Features | CSR BlueCore04 Chip/8Mb flash | |
Voltage - Supply | 4V ~ 11V | |
Base Product Number |


